Sign in to ask questions about the Kyocera VC120618E400RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC120618E400RP technical specifications.
| Capacitance | 800pF |
| Clamping Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1206 |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120618E400RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.