The Kyocera VC120630D650TP is a SIDAC with a capacitance of 400pF and a clamping voltage of 67V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is rated for a maximum surge current of 120A and a maximum voltage rating of 30V DC. It is packaged in a 1206 surface mount package and is available in quantities of 10,000. The VC120630D650TP is RoHS compliant and suitable for use in a variety of applications.
Kyocera VC120630D650TP technical specifications.
| Capacitance | 400pF |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 10% |
| Varistor Voltage | 41V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 30V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.