
Surface mount transient voltage suppressor with a 48V DC rated voltage and 34V AC rated voltage. Features a 1206 case size, 225pF capacitance, and 100V clamping voltage. Offers a 100A maximum surge current and 1A clamping current. Constructed from ceramic material, this component is lead-free and RoHS compliant, operating within a -55°C to 125°C temperature range.
Sign in to ask questions about the Kyocera VC120648D101DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC120648D101DP technical specifications.
| Approvals | UL |
| Capacitance | 225pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 100V |
| Clamping Voltage-Max | 100V |
| Current Rating | 1mA |
| Depth | 1.6mm |
| Energy | 0.4J |
| Height | 1.02mm |
| Inductance | 1.7nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 68.2V |
| Min Varistor Voltage | 55.8V |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 62V |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 48V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120648D101DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
