
Checking distributor stock and pricing after the page loads.
Kyocera VC121018J390D technical specifications.
| Capacitance | 3.1nF |
| Clamping Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Varistor Voltage | 25.5V |
| RoHS | Compliant |
No datasheet is available for this part.