
Surface mount SIDAC with 18V DC rated voltage and 13V AC rated voltage. Features 25.5V varistor voltage with 10% tolerance, 42V clamping voltage, and 500A max surge current. Capacitance is 3.1nF. Housed in a 1210 (3225 metric) ceramic case, operating from -55°C to 125°C.
Sign in to ask questions about the Kyocera VC121018J390RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC121018J390RP technical specifications.
| Capacitance | 3.1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Depth | 2.49mm |
| Energy | 1.6J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121018J390RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.