
Surface mount SIDAC with a 30V DC rated voltage and 21V AC rated voltage. Features a 41V varistor voltage with a 10% tolerance, clamping at 67V and handling a maximum surge current of 280A. This component offers a 1.85nF capacitance and 1.2J energy absorption within a 1210 (3225 metric) ceramic package. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Kyocera VC121030H620DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC121030H620DP technical specifications.
| Capacitance | 1.85nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 67V |
| Clamping Voltage-Max | 67V |
| Depth | 2.49mm |
| Energy | 1.2J |
| Inductance | 2nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 280A |
| Max Surge Current | 280A |
| Max Varistor Voltage | 45.1V |
| Min Varistor Voltage | 36.9V |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 41V |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121030H620DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
