
Var MLV 21VAC/30VDC 280A 41V 1210 SMD T/R
Kyocera VC121030H620TP technical specifications.
| Capacitance | 1.85nF |
| Clamping Current | 5A |
| Clamping Voltage | 67V |
| Depth | 2.49mm |
| Energy | 1.2J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 280A |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Varistor Voltage | 41V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.