
Surface mount SIDAC with 30VAC/38VDC voltage rating and 47V varistor voltage. Features 77V clamping voltage, 800A surge current capability, and 1.7nF capacitance. Encased in an 1812 (4532) package, this lead-free, RoHS compliant component operates from -55°C to 125°C. Supplied on tape and reel in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera VC181238U770DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC181238U770DP technical specifications.
| Capacitance | 1.7nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Depth | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800A |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC181238U770DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
