
Surface mount SIDAC with a 32.5V varistor voltage and 30A max surge current. Features a 17V AC voltage rating and 22V DC rated voltage, with a clamping voltage of 50V and clamping current of 1A. Operates across a -55°C to 125°C temperature range, housed in a compact 0603 package. This RoHS compliant component offers 47pF capacitance and is supplied on tape and reel.
Sign in to ask questions about the Kyocera VCAC060322A470NRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VCAC060322A470NRP technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Energy | 0.1J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 40.63V |
| Min Varistor Voltage | 24.38V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Varistor Voltage | 32.5V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAC060322A470NRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
