The Kyocera VCAS04AG183R0YAT1A is a SIDAC with a capacitance of 3pF, packaged in a 0402 case and designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is rated for a maximum voltage of 18V DC. The component is RoHS compliant and available on tape and reel. Its small size of 0.5mm depth and 1mm length makes it suitable for compact designs. The VCAS04AG183R0YAT1A is a discrete semiconductor device from Kyocera.
Checking distributor stock and pricing after the page loads.
Kyocera VCAS04AG183R0YAT1A technical specifications.
| Capacitance | 3pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| RoHS | Compliant |
No datasheet is available for this part.