
Surface mount SIDAC with a 1206 case code, offering 150A surge current capability and 42V clamping voltage. Features a 25.5V varistor voltage, 18V DC rated voltage, and 13V AC rated voltage. Operates across a -55°C to 125°C temperature range with 900pF capacitance. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera VCAS120618D400DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VCAS120618D400DP technical specifications.
| Capacitance | 900pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150A |
| Max Surge Current | 150A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VCAS |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS120618D400DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
