
Surface mount SIDAC with 39V varistor voltage, 25V AC rating, and 31V DC rating. Features 200A max surge current, 65V clamping voltage, and 1J energy absorption. Housed in a 1206 (3216 metric) case with 500pF capacitance. Operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera VCAS120631M650DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VCAS120631M650DP technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 65V |
| Energy | 1J |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS120631M650DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
