
Surface mount SIDAC with a 34V DC rated voltage and 30V AC voltage rating. Features a 77V clamping voltage, 200A max surge current, and 1.1J energy rating. This component offers a varistor voltage range of 42.3V to 51.7V and a capacitance of 400pF. Housed in a 1206 (3216 metric) case, it operates from -55°C to 125°C and is RoHS compliant.
Kyocera VCAS120634N770DP technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 77V |
| Energy | 1.1J |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 42.3V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 34V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS120634N770DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
