Kyocera VCAS120634N770RP technical specifications.
| Capacitance | 400pF |
| Clamping Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| RoHS Compliant | Yes |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS120634N770RP to view detailed technical specifications.
No datasheet is available for this part.