
Surface mount SIDAC with 34V AC and 48V DC voltage ratings. Features 62V varistor voltage, 100V clamping voltage, and 1.2J energy absorption. Designed for protection with a 250A max surge current and 1A clamping current. Operates across a -55°C to 125°C temperature range. Packaged in a 1210 case code with 500pF capacitance.
Sign in to ask questions about the Kyocera VCAS121048H101DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VCAS121048H101DP technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 1A |
| Clamping Voltage | 100V |
| Energy | 1.2J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 68.2V |
| Min Varistor Voltage | 55.8V |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, TransGuard® |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 62V |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 48V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS121048H101DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
