Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera VCAS121085S151DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VCAS121085S151DP technical specifications.
| Capacitance | 275pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 1A |
| Clamping Voltage | 150V |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS121085S151DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
