
Varistors 60VAC 85VDC 1.9J 275pF 100 V 150V
Checking distributor stock and pricing after the page loads.
Kyocera VCAS121085S151RP technical specifications.
| Capacitance | 275pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Voltage | 150V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Width | 2.49mm |
| RoHS | Compliant |
No datasheet is available for this part.
