The Kyocera VCUG040050L1WP is a 5V bidirectional SIDAC with a capacitance of 175pF. It is packaged in a 0402 SMD/SMT package and is available in quantities of 10000. The device is RoHS compliant and has a working voltage of 5V. It is designed for surface mount applications and has a width of 0.5mm. The device is not radiation hardened and has a DC rated voltage of 5V.
Kyocera VCUG040050L1WP technical specifications.
| Capacitance | 175pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Direction | Bidirectional |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 3.5V |
| DC Rated Voltage | 5V |
| Width | 0.5mm |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.