Sign in to ask questions about the Kyocera VCUG040100L1WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VCUG040100L1WP technical specifications.
| Direction | Bidirectional |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG040100L1WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.