
Bidirectional SIDAC with 15A surge capability and 25V minimum varistor voltage. Features 40pF capacitance, 50V clamping voltage, and 15V DC rated voltage. Surface mountable in a 0402 (1005 metric) package, operating from -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera VCUG040150L1WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VCUG040150L1WP technical specifications.
| Capacitance | 40pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 50V |
| Direction | Bidirectional |
| Energy | 0.02J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Min Varistor Voltage | 25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraGuard |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 15V |
| Width | 0.5mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG040150L1WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
