The Kyocera VCUG040180L1WP is a SIDAC with a clamping voltage of 55V and a minimum varistor voltage of 28V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is surface mount and has a width of 0.5mm. It is RoHS compliant and has a packaging of tape and reel.
Sign in to ask questions about the Kyocera VCUG040180L1WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VCUG040180L1WP technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 55V |
| Direction | Bidirectional |
| Energy | 0.05J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Min Varistor Voltage | 28V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.5mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG040180L1WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.