ESD Suppressors 5volt 550pF 100 -50%
Kyocera VCUG060050L1RP technical specifications.
| Direction | Bidirectional |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.