Kyocera VCUG060075L1DP technical specifications.
| Capacitance | 350pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Direction | Bidirectional |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Min Varistor Voltage | 16.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraGuard |
| Working Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG060075L1DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.