Sign in to ask questions about the Kyocera VCUG060150L1RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VCUG060150L1RP technical specifications.
| Direction | Bidirectional |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG060150L1RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.