Bidirectional SIDAC electronic component for overvoltage protection. Features a minimum varistor voltage of 31.1V and a maximum surge current of 30A. Operates across a wide temperature range from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case with a capacitance of 120pF. Includes a 15V DC rated voltage and a clamping voltage of 60V.
Sign in to ask questions about the Kyocera VCUG080150L1DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VCUG080150L1DP technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 1.25mm |
| Direction | Bidirectional |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Min Varistor Voltage | 31.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 15V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 15V |
| Width | 1.25mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCUG080150L1DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.