Kyocera VE07M00251K technical specifications.
| Capacitance | 50pF |
| Clamping Voltage | 645V |
| Diameter | 7mm |
| Energy | 2.8J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE07M00251K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.