The Kyocera VE07M00251KDD is a radial lead varistor with a capacitance of 50pF and a diameter of 7mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The varistor voltage is 390V and the DC rated voltage is 320V. It is RoHS compliant and has a maximum surge current of 400A.
Kyocera VE07M00251KDD technical specifications.
| Capacitance | 50pF |
| Package/Case | Radial |
| Clamping Voltage | 645V |
| Diameter | 7mm |
| Energy | 2.8J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VE07M00251KDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.