Kyocera VE17M00141K technical specifications.
| Capacitance | 930pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Diameter | 17mm |
| Energy | 26.5J |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE17M00141K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.