Kyocera VE24P00141K technical specifications.
| Diameter | 24mm |
| Energy | 155J |
| Height | 27mm |
| Lead Free | Lead Free |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE24P00141K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.