Radial disc varistor, 24mm diameter, featuring a 270V varistor voltage with a 10% tolerance. Offers a max surge current of 10kA and a clamping current of 100A. Operates within a temperature range of -40°C to 125°C, with AC voltage ratings of 75V and 175V, and a DC rated voltage of 225V. Includes a 1.5nF capacitance and a 7.62mm lead pitch for through-hole mounting.
Kyocera VE24P01750K technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 445V |
| Current Rating | 6.5kA |
| Diameter | 24mm |
| Energy | 190J |
| Height | 27mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 225V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VE24P01750K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.