
Surface mount SIDAC with 27V varistor voltage, 44V clamping voltage, and 400A max surge current. Features 1.6nF capacitance, 1.7J energy rating, and 17V AC voltage rating. Operates across a -55°C to 125°C temperature range. Housed in a 1210 (3225 metric) case with SMD/SMT termination.
Kyocera VG121022R440DP technical specifications.
| Capacitance | 1.6nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Voltage | 44V |
| Energy | 1.7J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VG121022R440DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
