
The TransGuard SIDAC from Kyocera features a capacitance of 1nF and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a DC rated voltage of 34V. The device is RoHS compliant and available in a 1210 package quantity of 1000 units per reel. The TransGuard SIDAC is suitable for use in a variety of applications, including those requiring a maximum surge current of 400A and a maximum varistor voltage of 51.7V.
Checking distributor stock and pricing after the page loads.
Kyocera VGAS121034S770DP technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Voltage | 77V |
| Energy | 2J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 34V |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.