Kyocera VGAS121065P131DP technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Voltage | 135V |
| Energy | 2.7J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 350A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VGAS121065P131DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.