
Surface mount SIDAC with 35V minimum varistor voltage and 43V maximum varistor voltage. Features a 220A maximum surge current, 10A clamping current, and 73V clamping voltage. This component offers 0.9J energy absorption and a 1.02nF capacitance. Designed for surface mounting with a 1210 case size, it operates between -55°C and 125°C and is RoHS compliant.
Kyocera VJ13MC0300KBA technical specifications.
| Capacitance | 1.02nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 10A |
| Clamping Voltage | 73V |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 220A |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 30V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ13MC0300KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
