AVX - VJ14M00300KBA - TVS Varistor, 30 V, 38 V, Industrial Series, 77 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
Kyocera VJ14M00300KBA technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Energy | 4.2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1812 |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ14M00300KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.