
22pF, 25V ceramic capacitor array featuring C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This isolated circuit type array offers two 22pF ceramic capacitors in a 0504 SMD package with 10% tolerance. Designed for surface mount applications, it measures 1.37mm in length, 1mm in width, and 0.66mm in height, with a 0.64mm terminal pitch. Packaged on tape and reel for automated assembly, this RoHS compliant component is ideal for high-density electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W1A23A220KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A23A220KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.