The Kyocera W1A23A220KAT4A is a 2-element ceramic capacitor array with a capacitance of 22pF and a voltage rating of 25V. It features a C0G dielectric material and a 10% tolerance. The capacitor array is constructed in a flat configuration and is packaged in a 0405 SMD package. It operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W1A23A220KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Package/Case | 0405 |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WXA |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A23A220KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.