
Ceramic capacitor array featuring 27pF capacitance and 25V voltage rating. This isolated circuit type array offers C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0504 SMD package with 10% tolerance is ideal for surface mount applications, with each unit containing two independent ceramic capacitors. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W1A23A270KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27pF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A23A270KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
