This 2-element isolated ceramic capacitor array features a capacitance of 6.8nF and a voltage rating of 25V with a tolerance of 10%. Constructed with a flat construction and X7R dielectric material, it is suitable for surface mount applications. The capacitors are packaged in a 0504 case and are available in quantities of 4000 per reel. Operating temperature range is from -55°C to 125°C, and the product is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W1A23C682KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A23C682KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.