Surface mount capacitor array with 100pF capacitance and 10% tolerance, featuring a 50V DC rating. This ceramic capacitor network utilizes C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0504 package offers a 1.37mm length, 1mm width, and 0.66mm height with a 0.64mm terminal pitch. Designed with an isolated circuit type and flat construction, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W1A25A101KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A25A101KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.