
Surface mount capacitor array featuring 22pF capacitance and 50V DC rating. This isolated circuit type component utilizes C0G ceramic dielectric with ±10% tolerance, operating from -55°C to 125°C. Measuring 1.37mm L x 1mm W x 0.66mm H in an 0504 package, it offers two independent capacitor elements. Supplied on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W1A25A220KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A25A220KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
