
Surface mount capacitor array featuring 27pF capacitance, 10% tolerance, and a 50V DC rating. This isolated circuit type component utilizes C0G ceramic dielectric and is housed in an 0504 package with a 0.64mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers a flat construction and is supplied on tape and reel.
Kyocera W1A25A270KAT2A technical specifications.
| Capacitance | 27pF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A25A270KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.