
Surface mount capacitor array featuring 1nF capacitance per element with a 50V DC rating and 20% tolerance. This ceramic dielectric component utilizes X7R material, offering an operating temperature range of -55°C to 125°C. The isolated circuit type is housed in a compact 0504 (1.4x1.0mm) case code, with a terminal pitch of 0.64mm. Lead-free and RoHS compliant, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W1A25C102MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Height - Seated (Max) | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.054inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A25C102MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
