
This is a ceramic capacitor array with a capacitance of 22nF, a voltage rating of 10V, and a tolerance of 20%. It is constructed with a flat dielectric material and has a circuit type of isolated. The capacitors are packaged in a 0504 case and are mounted on the surface. The operating temperature range is from -55°C to 125°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W1A2ZC223MAT2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A2ZC223MAT2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.