
This is a dual isolated capacitor array with a capacitance of 100nF and a tolerance of 10%. It has a ceramic dielectric material and a flat construction. The capacitors are mounted on a surface mount package with a terminal pitch of 0.64mm. The operating temperature range is from -55°C to 125°C. The array is RoHS compliant and packaged in tape and reel with 4000 units per package.
Sign in to ask questions about the Kyocera W1A2ZD104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W1A2ZD104KAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.66mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A2ZD104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.