
Surface mount ceramic capacitor array featuring 100nF capacitance and a 10V DC rating. This component utilizes an X5R dielectric material and is housed in a 0504 imperial case code (1.41x1.00mm metric). The isolated circuit type contains two elements, each with 10% dissipation factor and 20% tolerance, operating across a temperature range of -55°C to 85°C. Constructed with flat, lead-free terminations, it is supplied on tape and reel.
Sign in to ask questions about the Kyocera W1A2ZD104MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W1A2ZD104MAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0405 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.37mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.66mm |
| Height - Seated (Max) | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.054inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A2ZD104MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
