
Surface mount capacitor array featuring two isolated ceramic capacitors, each with 1nF capacitance and a 16V DC rating. The X7R dielectric offers a ±20% tolerance and operates across a -55°C to 125°C temperature range. Housed in an 0508 package, this RoHS compliant component has a 0.94mm height, 2.1mm length, and 1.3mm width, with a 1mm terminal pitch.
Kyocera W2A2YC102MAT2A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A2YC102MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.