This is a ceramic capacitor network with a capacitance of 100nF and a tolerance of 10%. It has a voltage rating of 16V and is constructed with an X5R dielectric material. The capacitor is isolated and has a flat construction. It is available in a 0508 package with a surface mount termination and a terminal pitch of 1mm. The operating temperature range is from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | IPC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.3mm |
| RoHS | Compliant |