This is a 2-element isolated ceramic capacitor array with a capacitance of 47nF and a voltage rating of 10V. It has a tolerance of 20% and is constructed with a flat, X7R dielectric material. The capacitors are mounted on a 1mm pitch and have a termination type of SMD/SMT. The package is a 0508 surface mount package with a height of 0.94mm and a width of 1.3mm. The operating temperature range is from -55°C to 125°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.3mm |
| RoHS | Compliant |