
Surface mount capacitor array featuring 4 isolated ceramic elements with a 200pF capacitance and 100V DC rating. Constructed with C0G dielectric, this component offers a 10% tolerance and a dissipation factor of 10%. The 0508 package measures 2.1mm in length, 1.3mm in width, and 0.94mm in height, with a 0.5mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it is supplied in tape and reel packaging.
Kyocera W2A41A201KAT2F technical specifications.
| Capacitance | 200pF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A41A201KAT2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.